Abracon APAMP-111 Square GPS Antenna with SMA Connector

Bulk discount available

Subtotal (1 bag of 100 units)*

£533.10

(exc. VAT)

£639.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£5.331£533.10
200 - 400£5.086£508.60
500 +£4.937£493.70

*price indicative

RS Stock No.:
250-5258
Mfr. Part No.:
APAMP-111
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

Internal

Antenna Physical Form

Square

Connector Type

SMA

Lead Length

3m

Antenna Mounting Type

Adhesive

Includes Lead

Yes

The Abracon makes adhesive mount GPS active antenna module which has high reliability and sensitivity. The size of this product is 38.3 X 35 X 13.5 mm and operates in 1575.42 MHz frequency. These antennas are used in automotive navigation, automotive monitoring and personal tracking.

Compact Size
Easy to install (adhesive tape base)
ROHS Compliant

Related links