Abracon APAMP-116 Square GPS Antenna with SMA Connector

Subtotal (1 bag of 100 units)*

£527.40

(exc. VAT)

£632.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
100 +£5.274£527.40

*price indicative

RS Stock No.:
250-5261
Mfr. Part No.:
APAMP-116
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

Internal

Antenna Physical Form

Square

Connector Type

SMA

Antenna Mounting Type

Adhesive

Lead Length

3m

Includes Lead

Yes

The Abracon makes adhesive mount GPS active antenna module which has high reliability and sensitivity. The size of this product is 38.3 X 35 X 13.5 mm and operates in 1574.40 to 1576.44 MHz frequency. These antennas are used in automotive navigation, automotive monitoring and personal tracking.

Compact Size
Easy to install (adhesive tape base)
ROHS Compliant

Related links