Abracon APAMP-116 Square GPS Antenna with SMA Connector
- RS Stock No.:
- 250-5262
- Mfr. Part No.:
- APAMP-116
- Brand:
- Abracon
Bulk discount available
Subtotal (1 unit)*
£6.11
(exc. VAT)
£7.33
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 114 left, ready to ship
- Plus 7 left, ready to ship from another location
- Plus 40 left, shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.11 |
| 10 - 24 | £5.45 |
| 25 - 49 | £5.35 |
| 50 - 74 | £5.33 |
| 75 + | £5.22 |
*price indicative
- RS Stock No.:
- 250-5262
- Mfr. Part No.:
- APAMP-116
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| Connector Type | SMA | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | Adhesive | |
| Lead Length | 3m | |
| Includes Lead | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
Connector Type SMA | ||
Antenna Physical Form Square | ||
Antenna Mounting Type Adhesive | ||
Lead Length 3m | ||
Includes Lead Yes | ||
The Abracon makes adhesive mount GPS active antenna module which has high reliability and sensitivity. The size of this product is 38.3 X 35 X 13.5 mm and operates in 1574.40 to 1576.44 MHz frequency. These antennas are used in automotive navigation, automotive monitoring and personal tracking.
Compact Size
Easy to install (adhesive tape base)
ROHS Compliant
Easy to install (adhesive tape base)
ROHS Compliant
Related links
- Abracon APAMP-116 Square GPS Antenna with SMA Connector
- Abracon APAMP-111 Square GPS Antenna with SMA Connector
- Abracon APAMPG-130 Square GPS Antenna with SMA Connector
- Abracon AECP0401G4ZS-3000S Square GPS Antenna with SMA Connector
- Taoglas TS.15.0111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AL100.301111 Square GPS Antenna with SMA Connector
- RF Solutions ANT-GPS-P20-SMA Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.170.301111 Square GPS Antenna with SMA Connector
