Abracon AECP0401G4ZS-3000S Square GPS Antenna with SMA Connector

Bulk discount available

Subtotal (1 unit)*

£14.17

(exc. VAT)

£17.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.17
10 - 24£12.30
25 - 49£12.05
50 - 74£11.97
75 +£11.73

*price indicative

Packaging Options:
RS Stock No.:
213-1690
Mfr. Part No.:
AECP0401G4ZS-3000S
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Antenna Physical Form

Square

Connector Type

SMA

Antenna Mounting Type

Magnetic

Lead Length

3000mm

Gain

5dBi

Minimum Operating Temperature

- 40°C

Maximum Operating Temperature

85°C

Height

15.2mm

Length

45.2mm

Dimensions

45.2 x 35.8 x 15.2mm

COO (Country of Origin):
CN
The Abracon range consists of GNSS - Automotive Grade Active External Puck Antennas, with fully customizable cable and connector options for RF connection. These antennas are designed to receive and amplify the radio signals transmitted on specific frequencies by GNSS satellites and convert them to an electronic signal for use by a GNSS or GPS receiver. They are well-suited for Vehicle Tracking, Automotive Applications, IoT, Geolocation Tracking and Smart Agriculture etc.

Easy installation using built-in magnet
Automotive Grade Antenna
It is IP67 rated
PPAP available upon request

Related links