Abracon APAMPG-130 Square GPS Antenna with SMA Connector
- RS Stock No.:
- 250-5263
- Mfr. Part No.:
- APAMPG-130
- Brand:
- Abracon
Subtotal (1 bag of 100 units)*
£643.00
(exc. VAT)
£772.00
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 600 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £6.43 | £643.00 |
*price indicative
- RS Stock No.:
- 250-5263
- Mfr. Part No.:
- APAMPG-130
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| Antenna Physical Form | Square | |
| Connector Type | SMA | |
| Lead Length | 4m | |
| Antenna Mounting Type | Magnetic | |
| Includes Lead | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
Antenna Physical Form Square | ||
Connector Type SMA | ||
Lead Length 4m | ||
Antenna Mounting Type Magnetic | ||
Includes Lead Yes | ||
The Abracon makes magnetic mount GPS+GLONASS active antenna module which has high reliability and sensitivity. The size of this product is 44 x 14.5 mm and operates in 1572.42 to 1578.42 MHz frequency. These antennas are used in automotive navigation, automotive monitoring and personal tracking.
Compact Size
Easy to install (magnetic base)
ROHS Compliant
Easy to install (magnetic base)
ROHS Compliant
Related links
- Abracon APAMPG-130 Square GPS Antenna with SMA Connector
- Abracon APAMP-111 Square GPS Antenna with SMA Connector
- Abracon APAMP-116 Square GPS Antenna with SMA Connector
- Abracon AECP0401G4ZS-3000S Square GPS Antenna with SMA Connector
- Taoglas AL100.301111 Square GPS Antenna with SMA Connector
- Taoglas TS.15.0111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.170.301111 Square GPS Antenna with SMA Connector
- Taoglas AA.162.301111 Square GPS Antenna with SMA Connector
