- RS Stock No.:
- 235-1405
- Mfr. Part No.:
- 2108847-1
- Brand:
- TE Connectivity
Available to back order for despatch 28/08/2024
Added
Price Each (In a Tray of 126)
£18.022
(exc. VAT)
£21.626
(inc. VAT)
Units | Per unit | Per Tray* |
126 - 126 | £18.022 | £2,270.772 |
252 - 378 | £17.806 | £2,243.556 |
504 + | £17.247 | £2,173.122 |
*price indicative |
- RS Stock No.:
- 235-1405
- Mfr. Part No.:
- 2108847-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity Dual Port Patch Antenna is RHCP polarization antenna which uses L1+G1 & L2+L5+E5b+G2 bands for GNSS protocol. It has dimension of 41.0 mm x 41.0 mm x 8.0 mm. The following data is based on Dia.150mm ground size
Antenna connection type tab mount (Through Hole)
Antenna style embedded
Impedance 50 Ω
VSWR (Max) <1.5
Polarization RHCP
Mounts to printed circuit board
Mounting retention type adhesive
Application by region GNSS – Global – 1215 – 1250 MHz,GNSS – Global – 1559 – 1610 MHz
Wireless standard L1/GPS Glonass Galileo
Wireless application GNSS
Antenna style embedded
Impedance 50 Ω
VSWR (Max) <1.5
Polarization RHCP
Mounts to printed circuit board
Mounting retention type adhesive
Application by region GNSS – Global – 1215 – 1250 MHz,GNSS – Global – 1559 – 1610 MHz
Wireless standard L1/GPS Glonass Galileo
Wireless application GNSS
Specifications
Attribute | Value |
---|---|
Internal/External | Internal |
Antenna Physical Form | Patch |
Antenna Mounting Type | Adhesive |
Includes Lead | No |
Antenna Directivity | Omnidirectional |
RF Protocols | GPS |
Gain | 2.7dBi |
Series | GNSS |
Related links
- TE Connectivity 2108848-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108852-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108844-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108853-1 Patch Omnidirectional GPS Antenna, GPS
- Linx ANT-GNSSCP-SM12L1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108854-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108840-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108912-1 Patch Omnidirectional GPS Antenna, GPS