TE Connectivity 2108840-1 Patch Omnidirectional GPS Antenna, GPS
- RS Stock No.:
- 235-1400
- Mfr. Part No.:
- 2108840-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 72 units)*
£1,583.136
(exc. VAT)
£1,899.792
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 72 unit(s), ready to ship
Units | Per unit | Per Tray* |
|---|---|---|
| 72 - 72 | £21.988 | £1,583.14 |
| 144 - 216 | £21.328 | £1,535.62 |
| 288 + | £20.801 | £1,497.67 |
*price indicative
- RS Stock No.:
- 235-1400
- Mfr. Part No.:
- 2108840-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Antenna Mounting Type | Adhesive | |
| Includes Lead | No | |
| Antenna Directivity | Omnidirectional | |
| RF Protocols | GPS | |
| Gain | 5.1dBi | |
| Series | GNSS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Antenna Mounting Type Adhesive | ||
Includes Lead No | ||
Antenna Directivity Omnidirectional | ||
RF Protocols GPS | ||
Gain 5.1dBi | ||
Series GNSS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Dual Port Patch Antenna is RHCP polarization antenna which uses L1+G1 & L2+E5b+G2 bands for GNSS protocol. It has dimension of 41.0 mm x 41.0 mm x 13.0 mm. The following data is based on Dia. 150 mm ground size
Antenna connection type tab mount (Through Hole)
Antenna style embedded
Impedance 50 Ω
VSWR (Max) <1.5
Polarization RHCP
Mounts to printed circuit board
Mounting retention type adhesive
Application by region GNSS – Global – 1194 – 1255 MHz,GNSS – Global – 1559 – 1610 MHz
Wireless standard L1/GPS Glonass Galileo
Wireless application GNSS
Antenna style embedded
Impedance 50 Ω
VSWR (Max) <1.5
Polarization RHCP
Mounts to printed circuit board
Mounting retention type adhesive
Application by region GNSS – Global – 1194 – 1255 MHz,GNSS – Global – 1559 – 1610 MHz
Wireless standard L1/GPS Glonass Galileo
Wireless application GNSS
Related links
- TE Connectivity 2108840-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108854-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108844-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108852-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108848-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108912-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108853-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108855-1 Patch Omnidirectional GPS Antenna with SMA Connector, GPS
