TE Connectivity 2108855-1 Patch Omnidirectional GPS Antenna with SMA Connector, GPS

Subtotal (1 unit)*

£81.26

(exc. VAT)

£97.51

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 29 unit(s), ready to ship
Units
Per unit
1 +£81.26

*price indicative

RS Stock No.:
235-1418
Mfr. Part No.:
2108855-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

External

Antenna Physical Form

Patch

Connector Type

SMA

Antenna Mounting Type

Magnetic

Lead Length

5000mm

Includes Lead

Yes

Connector Gender

Female

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

22.4dBi

Series

GNSS

COO (Country of Origin):
KR
The TE Connectivity Active External Patch Antenna is RHCP polarization antenna which uses L1+G1 & L2+L5+E5b+G2 Multi bands for GNSS protocol. It has dimension of 82.0mm x 60.0 mm x 22.5mm.

L1+G1 & L2+L5+E5b+G2 Multi bands for GNSS
Active External Patch Antenna
Data is based on Dia.150mm ground size
Different cable lengths and connector options available
No matching circuits required
Impedance 50 Ω

Related links