CTi GPS_MOD/10X4/UFL0-04 Patch Omni-Directional GPS Antenna with UFL Connector, GPS
- RS Stock No.:
- 205-3380
- Mfr. Part No.:
- GPS_MOD/10X4/UFL0-04
- Brand:
- CTi
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£13.70
(exc. VAT)
£16.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £13.70 | - |
| 5 - 9 | £13.00 | 5% |
| 10 + | £12.55 | 8% |
*price indicative
- RS Stock No.:
- 205-3380
- Mfr. Part No.:
- GPS_MOD/10X4/UFL0-04
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Patch | |
| Connector Type | UFL | |
| Lead Length | 1.13m | |
| Antenna Mount Type | Direct | |
| Directivity | Omni-Directional | |
| RF Protocols | GPS | |
| Gain | 18dBi | |
| Standards/Approvals | RoHS | |
| Series | GPS_MOD | |
| Select all | ||
|---|---|---|
Brand CTi | ||
Product Type GPS Antenna | ||
Antenna Physical Form Patch | ||
Connector Type UFL | ||
Lead Length 1.13m | ||
Antenna Mount Type Direct | ||
Directivity Omni-Directional | ||
RF Protocols GPS | ||
Gain 18dBi | ||
Standards/Approvals RoHS | ||
Series GPS_MOD | ||
- COO (Country of Origin):
- CN
The CTi 12mm x 12mm x 4mm GPS Module.
Frequency: 1575MHz
LNA Gain: 18dB Nominal
Supply Current 10mA (max)
Supply Voltage: 3.3V
Polarization: Right-Handed Circular
Impedance: 50?
Related links
- CTi GPS_MOD/10X4/UFL0-04 Patch Omni-Directional GPS Antenna with UFL Connector, GPS
- CTi GPS_MOD/12X4/UFL0-05 Patch Omni-Directional GPS Antenna with UFL Connector, GPS
- CTi Patch Omni-Directional GPS Antenna with UFL Connector, GPS
- 2J Antenna 2JF0301P-010MC137-UFL Patch Omni-Directional GPS Antenna with UFL Connector, GPS
- 2J Antenna 2JF0102P-010MC137-UFL Patch Omni-Directional GPS Antenna with UFL Connector, GPS
- CTi GPS_MOD/CH/10X4 Miniature GPS GPS Antenna with IPEX Connector, GPS
- Molex 206560-0050 Square Omni-Directional GPS Antenna with IPEX GPS
- 2J Antenna 2JP0434B-010MC137-UFL 46 x 42 x 7.8 mm Omni-Directional GPS Antenna with UFL Connector, GPS
