CTi GPS_MOD/12X4/UFL0-05 Patch Omni-Directional GPS Antenna with UFL Connector, GPS
- RS Stock No.:
- 205-3381
- Mfr. Part No.:
- GPS_MOD/12X4/UFL0-05
- Brand:
- CTi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£173.51
(exc. VAT)
£208.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | £17.351 | £173.51 |
| 20 - 40 | £16.658 | £166.58 |
| 50 - 90 | £16.015 | £160.15 |
| 100 + | £15.426 | £154.26 |
*price indicative
- RS Stock No.:
- 205-3381
- Mfr. Part No.:
- GPS_MOD/12X4/UFL0-05
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| Product Type | GPS Antenna | |
| Connector Type | UFL | |
| Antenna Physical Form | Patch | |
| Lead Length | 1.13m | |
| Antenna Mount Type | Direct | |
| Directivity | Omni-Directional | |
| RF Protocols | GPS | |
| Gain | 18dBi | |
| Standards/Approvals | RoHS | |
| Series | GPS_MOD | |
| Select all | ||
|---|---|---|
Brand CTi | ||
Product Type GPS Antenna | ||
Connector Type UFL | ||
Antenna Physical Form Patch | ||
Lead Length 1.13m | ||
Antenna Mount Type Direct | ||
Directivity Omni-Directional | ||
RF Protocols GPS | ||
Gain 18dBi | ||
Standards/Approvals RoHS | ||
Series GPS_MOD | ||
- COO (Country of Origin):
- CN
The CTi 12mm x 12mm x 4mm GPS Module.
Frequency: 1575MHz
LNA Gain: 18dB Nominal
Supply Current 10mA (max)
Supply Voltage: 3.3V
Polarization: Right-Handed Circular
Impedance: 50?
Related links
- CTi Patch Omni-Directional GPS Antenna with UFL Connector, GPS
- CTi GPS_MOD/10X4/UFL0-04 Patch Omni-Directional GPS Antenna with UFL Connector, GPS
- 2J Antenna 2JF0301P-010MC137-UFL Patch Omni-Directional GPS Antenna with UFL Connector, GPS
- 2J Antenna 2JF0102P-010MC137-UFL Patch Omni-Directional GPS Antenna with UFL Connector, GPS
- Molex 206560-0050 Square Omni-Directional GPS Antenna with IPEX GPS
- 2J Antenna 2JP0434B-010MC137-UFL 46 x 42 x 7.8 mm Omni-Directional GPS Antenna with UFL Connector, GPS
- TE Connectivity L000691-01 Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- TE Connectivity L000691-80 Patch Omni-Directional GPS Antenna with SMA Connector, GPS
