CTi GPS_MOD/10X4/UFL0-04 Patch Omni-Directional GPS Antenna with UFL Connector, GPS

Get a bulk buy discount

Add 20 more to save £9.16

View bulk pricing options

Subtotal (1 bag of 10 units)*

£114.41

(exc. VAT)

£137.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 10£11.441£114.41-
20 - 40£10.983£109.83£9.16
50 - 90£10.56£105.60£44.05
100 +£10.171£101.71£127.00

*price indicative

RS Stock No.:
205-3379
Mfr. Part No.:
GPS_MOD/10X4/UFL0-04
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

Product Type

GPS Antenna

Connector Type

UFL

Antenna Physical Form

Patch

Antenna Mount Type

Direct

Lead Length

1.13m

Directivity

Omni-Directional

RF Protocols

GPS

Gain

18dBi

Standards/Approvals

RoHS

Series

GPS_MOD

COO (Country of Origin):
CN
The CTi 12mm x 12mm x 4mm GPS Module.

Frequency: 1575MHz

LNA Gain: 18dB Nominal

Supply Current 10mA (max)

Supply Voltage: 3.3V

Polarization: Right-Handed Circular

Impedance: 50?

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy