TE Connectivity 2108853-1 Patch Omnidirectional GPS Antenna, GPS

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-1413
Mfr. Part No.:
2108853-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

Internal

Antenna Physical Form

Patch

Lead Length

100mm

Antenna Mounting Type

Adhesive

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Connector Gender

Female

RF Protocols

GPS

Gain

23.2dBi

Series

GNSS

COO (Country of Origin):
KR
The TE Connectivity Active Patch Antenna is RHCP polarization antenna which uses L1+G1 & L2+E5b+G2 Multi bands for GNSS protocol. It has dimension of 43.0 mm x 43.0 mm x 13.0 mm.

Antenna connection type cable assembly
Antenna connector type MHF
Antenna style embedded
Impedance 50 Ω
Active antenna Yes
VSWR (Max) <1.5
Polarization RHCP
Mounts to printed circuit board
Mounting retention type adhesive
Cable insulation diameter (Max) 1.13 mm
Cable Length 100 mm
Application by region GNSS – Global – 1194 – 1255 MHz,GNSS – Global – 1559 – 1610 MHz
Wireless standard L1/GPS Glonass Galileo
Wireless application GNSS

Related links