TE Connectivity 2108854-1 Patch Omnidirectional GPS Antenna, GPS

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-1415
Mfr. Part No.:
2108854-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

Internal

Antenna Physical Form

Patch

Antenna Mounting Type

Adhesive

Lead Length

100mm

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Connector Gender

Female

RF Protocols

GPS

Gain

28.2dBi

Series

GNSS

COO (Country of Origin):
KR
The TE Connectivity Active Patch Antenna is RHCP polarization antenna which uses L1+G1 & L2+E5b+G2 bands for GNSS protocol. It has dimension of 43.0 mm x 43.0 mm x 18.0 mm.

L1+G1 & L2+E5b+G2 Multi bands for GNSS
Active Patch Antenna
Data is based on Dia.150mm ground size
Different cable lengths and connector options available
No matching circuits required
Gain 28.2 dB
Impedance 50 Ω

Related links