TE Connectivity 2108854-1 Patch Omni-Directional GPS Antenna, GPS
- RS Stock No.:
- 235-1416
- Mfr. Part No.:
- 2108854-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£79.03
(exc. VAT)
£94.84
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 37 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £79.03 |
| 5 - 9 | £77.61 |
| 10 - 24 | £75.24 |
| 25 + | £74.69 |
*price indicative
- RS Stock No.:
- 235-1416
- Mfr. Part No.:
- 2108854-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | GPS Antenna | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Lead Length | 100mm | |
| Antenna Mount Type | Adhesive | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| RF Protocols | GPS | |
| Gain | 28.2dBi | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type GPS Antenna | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Lead Length 100mm | ||
Antenna Mount Type Adhesive | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
RF Protocols GPS | ||
Gain 28.2dBi | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The TE Connectivity Active Patch Antenna is RHCP polarization antenna which uses L1+G1 & L2+E5b+G2 bands for GNSS protocol. It has dimension of 43.0 mm x 43.0 mm x 18.0 mm.
L1+G1 & L2+E5b+G2 Multi bands for GNSS
Active Patch Antenna
Data is based on Dia.150mm ground size
Different cable lengths and connector options available
No matching circuits required
Gain 28.2 dB
Impedance 50 Ω
Related links
- TE Connectivity 2108854-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108848-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108844-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108852-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108912-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108840-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108853-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108855-1 Patch Omnidirectional GPS Antenna with SMA Connector, GPS
