TE Connectivity 2108912-1 Patch Omnidirectional GPS Antenna, GPS

Bulk discount available

Subtotal (1 unit)*

£14.16

(exc. VAT)

£16.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£14.16
10 - 24£13.09
25 - 99£12.60
100 - 499£11.33
500 +£10.81

*price indicative

Packaging Options:
RS Stock No.:
235-1420
Mfr. Part No.:
2108912-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

Internal

Antenna Physical Form

Patch

Lead Length

55mm

Antenna Mounting Type

Adhesive

Includes Lead

Yes

Connector Gender

Female

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

11.1dBi

Series

GNSS

COO (Country of Origin):
KR
The TE Connectivity Active Patch Antenna is RHCP polarization antenna which uses L1 band for GNSS protocol. It has dimension of 12.0 mm x 12.0 mm x 5.2 mm. The following data is based on Dia.150mm ground size

L1 band for GNSS
Active Patch Antenna
Data is based on 12 x 12mm ground size
Different cable lengths and connector options available
No matching circuits required
Impedance 50 Ω

Related links