TE Connectivity 2108912-1 Patch Omnidirectional GPS Antenna, GPS
- RS Stock No.:
- 235-1419
- Mfr. Part No.:
- 2108912-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 560 units)*
£7,239.68
(exc. VAT)
£8,687.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 560 + | £12.928 | £7,239.68 |
*price indicative
- RS Stock No.:
- 235-1419
- Mfr. Part No.:
- 2108912-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Lead Length | 55mm | |
| Antenna Mounting Type | Adhesive | |
| Includes Lead | Yes | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| RF Protocols | GPS | |
| Gain | 11.1dBi | |
| Series | GNSS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Lead Length 55mm | ||
Antenna Mounting Type Adhesive | ||
Includes Lead Yes | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
RF Protocols GPS | ||
Gain 11.1dBi | ||
Series GNSS | ||
- COO (Country of Origin):
- KR
The TE Connectivity Active Patch Antenna is RHCP polarization antenna which uses L1 band for GNSS protocol. It has dimension of 12.0 mm x 12.0 mm x 5.2 mm. The following data is based on Dia.150mm ground size
L1 band for GNSS
Active Patch Antenna
Data is based on 12 x 12mm ground size
Different cable lengths and connector options available
No matching circuits required
Impedance 50 Ω
Active Patch Antenna
Data is based on 12 x 12mm ground size
Different cable lengths and connector options available
No matching circuits required
Impedance 50 Ω
Related links
- TE Connectivity 2108912-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108844-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108852-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108848-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108854-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108840-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108853-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108855-1 Patch Omnidirectional GPS Antenna with SMA Connector, GPS
