TE Connectivity 2108848-1 Patch Omnidirectional GPS Antenna, GPS

Bulk discount available

Subtotal (1 tray of 105 units)*

£1,417.29

(exc. VAT)

£1,700.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tray*
105 - 105£13.498£1,417.29
210 - 420£13.152£1,380.96
525 +£12.823£1,346.42

*price indicative

RS Stock No.:
235-1407
Mfr. Part No.:
2108848-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

Internal

Antenna Physical Form

Patch

Antenna Mounting Type

Adhesive

Includes Lead

No

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

4.2dBi

Series

GNSS

COO (Country of Origin):
CN
The TE Connectivity Dual Port Patch Antenna is RHCP polarization antenna which uses L1+G1 & L2+G2 Multi bands for GNSS protocol. It has dimension of 33.0 mm x 33.0 mm x 15.0 following data is based on Dia.150mm ground size.

Antenna connection type tab mount (Through Hole)
Antenna style embedded
Impedance 50 Ω
VSWR (Max) <1.5
Polarization RHCP
Mounts to printed circuit board
Mounting retention type adhesive
Application by region GNSS – Global – 1215 – 1250 MHz,GNSS – Global – 1559 – 1610 MHz
Wireless standard L1/GPS Glonass Galileo
Wireless application GNSS

Related links