TE Connectivity 2108853-1 Patch Omnidirectional GPS Antenna, GPS
- RS Stock No.:
- 235-1414
- Mfr. Part No.:
- 2108853-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£74.52
(exc. VAT)
£89.42
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 42 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £74.52 |
| 5 - 9 | £72.28 |
| 10 - 24 | £69.68 |
| 25 + | £68.63 |
*price indicative
- RS Stock No.:
- 235-1414
- Mfr. Part No.:
- 2108853-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Antenna Mounting Type | Adhesive | |
| Lead Length | 100mm | |
| Includes Lead | Yes | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| RF Protocols | GPS | |
| Gain | 23.2dBi | |
| Series | GNSS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Antenna Mounting Type Adhesive | ||
Lead Length 100mm | ||
Includes Lead Yes | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
RF Protocols GPS | ||
Gain 23.2dBi | ||
Series GNSS | ||
- COO (Country of Origin):
- KR
The TE Connectivity Active Patch Antenna is RHCP polarization antenna which uses L1+G1 & L2+E5b+G2 Multi bands for GNSS protocol. It has dimension of 43.0 mm x 43.0 mm x 13.0 mm.
Antenna connection type cable assembly
Antenna connector type MHF
Antenna style embedded
Impedance 50 Ω
Active antenna Yes
VSWR (Max) <1.5
Polarization RHCP
Mounts to printed circuit board
Mounting retention type adhesive
Cable insulation diameter (Max) 1.13 mm
Cable Length 100 mm
Application by region GNSS – Global – 1194 – 1255 MHz,GNSS – Global – 1559 – 1610 MHz
Wireless standard L1/GPS Glonass Galileo
Wireless application GNSS
Antenna connector type MHF
Antenna style embedded
Impedance 50 Ω
Active antenna Yes
VSWR (Max) <1.5
Polarization RHCP
Mounts to printed circuit board
Mounting retention type adhesive
Cable insulation diameter (Max) 1.13 mm
Cable Length 100 mm
Application by region GNSS – Global – 1194 – 1255 MHz,GNSS – Global – 1559 – 1610 MHz
Wireless standard L1/GPS Glonass Galileo
Wireless application GNSS
Related links
- TE Connectivity 2108853-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108844-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108854-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108852-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108848-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108912-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108840-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108855-1 Patch Omnidirectional GPS Antenna with SMA Connector, GPS
