TE Connectivity 2108852-1 Patch Omnidirectional GPS Antenna, GPS

Bulk discount available

Subtotal (1 unit)*

£25.68

(exc. VAT)

£30.82

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 10 unit(s), ready to ship
Units
Per unit
1 - 9£25.68
10 - 24£23.75
25 - 49£22.70
50 - 99£21.60
100 +£20.29

*price indicative

Packaging Options:
RS Stock No.:
235-1412
Mfr. Part No.:
2108852-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

Internal

Antenna Physical Form

Patch

Lead Length

100mm

Antenna Mounting Type

Adhesive

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Connector Gender

Female

RF Protocols

GPS

Gain

30.2dBi

Series

GNSS

COO (Country of Origin):
KR
The TE Connectivity Active Patch Antenna is RHCP polarization antenna which uses L1+G1 bands for GNSS protocol. It has dimension of 25.0 mm x 25.0 mm x 10.5 mm. The following data is based on 25 x 25mm ground size

Antenna connection type cable assembly
Antenna connector type MHF
Impedance 50 Ω
Active antenna Yes
VSWR (Max) <3.3:1
Polarization RHCP
Mounts to printed circuit board
Mounting retention type adhesive
Cable insulation diameter (Max) 1.13 mm
Cable Length 100 mm
Application by region GNSS – Global – 1559 – 1610 MHz
Wireless standard L1/GPS Glonass Galileo
Wireless application GNSS

Related links