Power Adhesives 308-12-18V-T195-BX1-DEW-RS Cordless Glue Gun 20 W, 12 mm
- RS Stock No.:
- 886-391
- Mfr. Part No.:
- 308-12-18V-T195-BX1-DEW-RS
- Brand:
- Power Adhesives
Image representative of range
Subtotal (1 unit)*
£159.46
(exc. VAT)
£191.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.46 |
*price indicative
- RS Stock No.:
- 886-391
- Mfr. Part No.:
- 308-12-18V-T195-BX1-DEW-RS
- Brand:
- Power Adhesives
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Glue Gun | |
| Sub Type | Hot Glue Gun | |
| Glue Stick Size | 12mm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Heavy Duty | No | |
| Power Rating | 20W | |
| Melt Rate | 1kg/hr | |
| Maximum Operating Temperature | 195°C | |
| Weight | 360g | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Glue Gun | ||
Sub Type Hot Glue Gun | ||
Glue Stick Size 12mm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Heavy Duty No | ||
Power Rating 20W | ||
Melt Rate 1kg/hr | ||
Maximum Operating Temperature 195°C | ||
Weight 360g | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives lightweight hot melt applicator is engineered for efficient adhesive application. Ideal for use in DIY and light industrial contexts, it ensures optimal performance with an eco-mode feature to extend battery life.
Batteries can be efficiently used with an eco-mode feature
Lightweight design enhances portability for easier handling
Compatible with both low and high melt adhesive variants
Outputs up to 1kg of adhesive per hour for reliable productivity
Related links
- Power Adhesives 808-12-18V-T195-BX1-DEW-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-HIK-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-CAS-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-RIG-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-AEG-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-MIL-RS Cordless Glue Gun 20 W, 12 mm

