Power Adhesives 308-12-18V-T195-BX1-CAS-RS Cordless Glue Gun 20 W, 12 mm
- RS Stock No.:
- 886-390
- Mfr. Part No.:
- 308-12-18V-T195-BX1-CAS-RS
- Brand:
- Power Adhesives
Image representative of range
Subtotal (1 unit)*
£159.46
(exc. VAT)
£191.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.46 |
*price indicative
- RS Stock No.:
- 886-390
- Mfr. Part No.:
- 308-12-18V-T195-BX1-CAS-RS
- Brand:
- Power Adhesives
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Hot Glue Gun | |
| Product Type | Glue Gun | |
| Glue Stick Size | 12mm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Heavy Duty | No | |
| Power Rating | 20W | |
| Melt Rate | 1kg/hr | |
| Maximum Operating Temperature | 195°C | |
| Standards/Approvals | CE | |
| Weight | 360g | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Hot Glue Gun | ||
Product Type Glue Gun | ||
Glue Stick Size 12mm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Heavy Duty No | ||
Power Rating 20W | ||
Melt Rate 1kg/hr | ||
Maximum Operating Temperature 195°C | ||
Standards/Approvals CE | ||
Weight 360g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives lightweight hot melt applicator provides an effective solution for applying adhesive in various contexts. designed for DIY and light industrial applications, it guarantees consistent performance while being easy to handle.
Economical, industrial 12mm hot melt applicator
Lightweight design ensures ease of use and mobility
Eco-mode setting maximises battery life during operation
Compatible with both hot and low melt adhesive variants
Outputs adhesive at a rate of 1kg/hour for efficiency
Related links
- Power Adhesives 308-12-18V-T195-BX1-HIK-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-RIG-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-DEW-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-MIL-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-AEG-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives Tec 308-12 Cordless Glue Gun 20 W, 12 mm

