Power Adhesives 308-12-18V-T195-BX1-RIG-RS Cordless Glue Gun 20 W, 12 mm

Image representative of range

Subtotal (1 unit)*

£159.46

(exc. VAT)

£191.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.46

*price indicative

RS Stock No.:
886-320
Mfr. Part No.:
308-12-18V-T195-BX1-RIG-RS
Brand:
Power Adhesives
Find similar products by selecting one or more attributes.
Select all

Brand

Power Adhesives

Product Type

Glue Gun

Sub Type

Hot Glue Gun

Glue Stick Size

12mm

Corded/Cordless

Cordless

Battery Voltage

18V

Heavy Duty

No

Power Rating

20W

Number of Batteries

0

Melt Rate

1kg/hr

Maximum Operating Temperature

195°C

Standards/Approvals

CE

Weight

360g

RoHS Status: Exempt

COO (Country of Origin):
GB
The Power Adhesives hot melt applicator features a lightweight, Cordless design, Ideal for both light industrial and DIY applications. It delivers reliable performance with an output of 900g per hour, suitable for smaller adhesive tasks.

Lightweight design for ease of use during extended applications

Output of 900g/hr allows efficient adhesive application

Compatible with Tec Applicator battery adapters for versatility

Operates at a temperature of 195°C for optimal bonding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy