Power Adhesives 308-12-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 12 mm

Image representative of range

Subtotal (1 unit)*

£159.46

(exc. VAT)

£191.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.46

*price indicative

RS Stock No.:
886-393
Mfr. Part No.:
308-12-18V-T195-BX1-MAK-RS
Brand:
Power Adhesives
Find similar products by selecting one or more attributes.
Select all

Brand

Power Adhesives

Product Type

Glue Gun

Sub Type

Hot Glue Gun

Glue Stick Size

12mm

Battery Voltage

18V

Heavy Duty

No

Corded/Cordless

Cordless

Power Rating

20W

Melt Rate

1kg/hr

Maximum Operating Temperature

195°C

Standards/Approvals

CE

Weight

360g

RoHS Status: Exempt

COO (Country of Origin):
GB
The Power Adhesives hot melt applicator is a lightweight, industrial-grade tool designed for precision application of adhesive in various settings. It excels in delivering high performance with its Cordless convenience.

Lightweight construction ensures ease of handling during extended use

Produces an output of 900g per hour for efficient adhesive application

Compatible with both hot and low melt variants for versatile use

Equipped with eco-mode to prolong battery life during operation

Operates on an 18V battery for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy