Power Adhesives 308-12-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 12 mm

Image representative of range

Subtotal (1 unit)*

£159.46

(exc. VAT)

£191.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.46

*price indicative

RS Stock No.:
886-389
Mfr. Part No.:
308-12-18V-T195-BX1-BCH-RS
Brand:
Power Adhesives
Find similar products by selecting one or more attributes.
Select all

Brand

Power Adhesives

Sub Type

Hot Glue Gun

Product Type

Glue Gun

Glue Stick Size

12mm

Heavy Duty

No

Corded/Cordless

Cordless

Battery Voltage

18V

Power Rating

20W

Melt Rate

1kg/hr

Maximum Operating Temperature

195°C

Weight

360g

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Power Adhesives lightweight hot melt applicator features an industrial design suited for versatile usage. It efficiently delivers adhesive application for various DIY and light industrial purposes, ensuring ease of use with considerable operating capacity.

Cordless design enhances portability and flexibility

Eco-mode setting extends battery life for prolonged use

Compatible with both hot and low melt adhesive variants

Lightweight construction allows for comfortable handling during extended periods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy