Power Adhesives 808-12-18V-T195-BX1-DEW-RS Cordless Glue Gun 20 W, 12 mm

Image representative of range

Subtotal (1 unit)*

£196.69

(exc. VAT)

£236.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.69

*price indicative

RS Stock No.:
886-322
Mfr. Part No.:
808-12-18V-T195-BX1-DEW-RS
Brand:
Power Adhesives
Find similar products by selecting one or more attributes.
Select all

Brand

Power Adhesives

Product Type

Glue Gun

Sub Type

Hot Glue Gun

Glue Stick Size

12mm

Battery Voltage

18V

Corded/Cordless

Cordless

Heavy Duty

Yes

Power Rating

20W

Melt Rate

2kg/hr

Maximum Operating Temperature

195°C

Standards/Approvals

CE

Weight

580g

RoHS Status: Exempt

COO (Country of Origin):
GB
The Power Adhesives Cordless hot melt applicator designed for medium to high output tasks, delivering exceptional performance across a variety of applications requiring adhesive bonding. Its lightweight design and Advanced features ensure ease of use.

Lightweight, industrial-grade applicator for optimal handling

Eco-mode setting extends battery life during operation

Output of 2kg/hr, Ideal for demanding adhesive tasks

Compatible with both hot and low melt adhesive variants

Adjustable temperature range between 130°C and 215°C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy