Power Adhesives 808-12-18V-T195-KT0-RS Cordless Glue Gun 20 W, 12 mm

Image representative of range

Subtotal (1 unit)*

£196.69

(exc. VAT)

£236.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.69

*price indicative

RS Stock No.:
886-329
Mfr. Part No.:
808-12-18V-T195-KT0-RS
Brand:
Power Adhesives
Find similar products by selecting one or more attributes.
Select all

Brand

Power Adhesives

Sub Type

Hot Glue Gun

Product Type

Glue Gun

Glue Stick Size

12mm

Heavy Duty

Yes

Corded/Cordless

Cordless

Battery Voltage

18V

Power Rating

20W

Melt Rate

2kg/hr

Maximum Operating Temperature

195°C

Standards/Approvals

CE

Weight

580g

RoHS Status: Exempt

COO (Country of Origin):
GB
The Power Adhesives hot melt applicator designed for higher output. This tool features an eco-mode setting to optimise battery life while applying adhesives efficiently across various applications.

Output of 2kg/hr for efficient adhesive application

Lightweight design enhances user comfort during operation

Cordless functionality allows for flexible usage in various settings

Includes eco-mode to extend battery life and reduce downtime

Compatible with both hot and low melt adhesive variants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy