Power Adhesives 808-15-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 15 mm

Image representative of range

Subtotal (1 unit)*

£196.69

(exc. VAT)

£236.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.69

*price indicative

RS Stock No.:
886-327
Mfr. Part No.:
808-15-18V-T195-BX1-MAK-RS
Brand:
Power Adhesives
Find similar products by selecting one or more attributes.
Select all

Brand

Power Adhesives

Sub Type

Hot Glue Gun

Product Type

Glue Gun

Glue Stick Size

15mm

Corded/Cordless

Cordless

Heavy Duty

Yes

Battery Voltage

18V

Power Rating

20W

Melt Rate

2kg/hr

Maximum Operating Temperature

195°C

Weight

580g

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Power Adhesives hot melt applicator is an Advanced tool designed for high-output adhesive application in various demanding environments. Its robust design and features ensure optimal performance in both industrial and professional settings.

Features eco-mode for extended battery life

Lightweight design promotes ease of use and handling

Adjustable temperature settings enhance versatility for different applications

Cordless operation provides greater flexibility in positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy