Power Adhesives 808-15-18V-T195-BX1-MIL-RS Cordless Glue Gun 20 W, 15 mm
- RS Stock No.:
- 886-328
- Mfr. Part No.:
- 808-15-18V-T195-BX1-MIL-RS
- Brand:
- Power Adhesives
Image representative of range
Subtotal (1 unit)*
£196.69
(exc. VAT)
£236.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.69 |
*price indicative
- RS Stock No.:
- 886-328
- Mfr. Part No.:
- 808-15-18V-T195-BX1-MIL-RS
- Brand:
- Power Adhesives
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Hot Glue Gun | |
| Product Type | Glue Gun | |
| Glue Stick Size | 15mm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Heavy Duty | Yes | |
| Power Rating | 20W | |
| Melt Rate | 2kg/hr | |
| Maximum Operating Temperature | 195°C | |
| Weight | 580g | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Hot Glue Gun | ||
Product Type Glue Gun | ||
Glue Stick Size 15mm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Heavy Duty Yes | ||
Power Rating 20W | ||
Melt Rate 2kg/hr | ||
Maximum Operating Temperature 195°C | ||
Weight 580g | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives applicator is a lightweight, Cordless hot melt tool designed for high-output adhesive applications. Its efficient design enables flexibility in various bonding tasks while maintaining optimal performance across different environments.
Lightweight design ensures ease of use during prolonged tasks
Cordless functionality increases portability and workspace flexibility
Adjustable temperature settings from 130°C to 215°C allow for versatility in adhesive types
High output of 2kg per hour caters to demanding industrial applications
Related links
- Power Adhesives 808-15-18V-T195-BX1-DEW-RS Cordless Glue Gun 20 W, 15 mm
- Power Adhesives 808-15-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 15 mm
- Power Adhesives 808-15-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 15 mm
- Power Adhesives 808-12-18V-T195-BX1-MIL-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-MIL-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-12-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-12-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-12-18V-T195-BX1-DEW-RS Cordless Glue Gun 20 W, 12 mm

