RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 30 mm x 40 mm x 60 mm
- RS Stock No.:
- 672-399
- Brand:
- RS PRO
Subtotal (1 unit)*
£3.45
(exc. VAT)
£4.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 42 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.45 |
*price indicative
- RS Stock No.:
- 672-399
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 30mm | |
| External Length | 40mm | |
| External Width | 60mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 30mm | ||
External Length 40mm | ||
External Width 60mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, ABS
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers a reliable solution for housing electrical equipment. The enclosure is Ideal for applications requiring a high degree of protection against dust and water ingress, making it suitable for both indoor and outdoor use.
Features and Benefits
Material: Constructed from ABS for durability and strength.
Protection: IP65 rating ensures protection against dust and water.
Impact Resistance: IK07 rating provides robust protection against mechanical impacts.
Gasket Material: Silicone gasket for enhanced sealing and protection.
Mounting: Internal screw mount type for secure installation.
Lid: Transparent LID allows easy inspection of internal components.
Compliance: Meets REACH and RoHS standards for safety and environmental compliance.
Protection: IP65 rating ensures protection against dust and water.
Impact Resistance: IK07 rating provides robust protection against mechanical impacts.
Gasket Material: Silicone gasket for enhanced sealing and protection.
Mounting: Internal screw mount type for secure installation.
Lid: Transparent LID allows easy inspection of internal components.
Compliance: Meets REACH and RoHS standards for safety and environmental compliance.
Applications
Industrial control panels
Outdoor electrical installations
Automation systems
Outdoor electrical installations
Automation systems
Additional Information
The enclosure features a light grey body with a transparent LID for easy visibility of internal components. It is not certified for use in hazardous areas.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 40 mm, 60 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm, 60 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm, 90 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 40 mm, 60 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 40 mm, 60 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm, 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm, 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm, 120 mm


