Schneider Electric Switch Disconnector, 1-Pole, 125 A
- RS Stock No.:
- 758-698
- Mfr. Part No.:
- A9S66192
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£43.86
(exc. VAT)
£52.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.86 |
*price indicative
- RS Stock No.:
- 758-698
- Mfr. Part No.:
- A9S66192
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Switch Disconnector | |
| Mount Type | Fixed | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Series | A9S | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 125A | |
| Maximum Operating Temperature | 60°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Switch Disconnector | ||
Mount Type Fixed | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Series A9S | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 125A | ||
Maximum Operating Temperature 60°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- HU
The Schneider Electric switch disconnector offers reliable control and isolation functionalities. is designed for a single pole with a rated operational current of 125 A at 240 V, it ensures effective management of electrical circuits.
Accommodates a rated operational voltage of 240 V AC at 50/60 Hz
Complies with multiple international standards including AS and IEC
Durable construction with a mechanical lifespan of 20,000 cycles
Related links
- Schneider Electric Fuse Switch Disconnector 125 A
- Schneider Electric Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 40 A
- Schneider Electric Switch Disconnector 40 A, 40A
- Schneider Electric Switch Disconnector 10A, 8.5 x 31.5 mm
- Schneider Electric Switch Disconnector 125 A
- Schneider Electric Switch Disconnector 125 A, Repacked
- Schneider Electric Switch Disconnector 125 A, Repacked
