Schneider Electric Switch Disconnector, 1-Pole, 40 A
- RS Stock No.:
- 758-472
- Mfr. Part No.:
- A9S66140
- Brand:
- Schneider Electric
Subtotal (1 pack of 60 units)*
£1,300.48
(exc. VAT)
£1,560.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,300.48 | £21.675 |
*price indicative
- RS Stock No.:
- 758-472
- Mfr. Part No.:
- A9S66140
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Switch Disconnector | |
| Mount Type | Fixed | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Series | A9S | |
| Fuse Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ROHS | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Switch Disconnector | ||
Mount Type Fixed | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Series A9S | ||
Fuse Current 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ROHS | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- HU
The Schneider Electric switch disconnector provides reliable control and isolation for electrical circuits. is designed for 1P operation, it ensures safety and efficiency in various applications, maintaining optimal performance even under demanding conditions.
Compliant with multiple international standards, including EN and IEC
IP20 rated for protection against solid objects
Electrical durability rated for 15,000 cycles
Related links
- Schneider Electric Switch Disconnector 40 A, 40A
- Schneider Electric Switch Disconnector 40 A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Schneider Electric Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 125 A
- Schneider Electric Switch Disconnector 10A, 8.5 x 31.5 mm
- Schneider Electric Switch Disconnector Auxiliary Switch, 1-Pole
- Schneider Electric Fuse Switch Disconnector 10 A
