Schneider Electric Switch Disconnector, 1-Pole, 40 A, 40A

Subtotal (1 unit)*

£51.59

(exc. VAT)

£61.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.59

*price indicative

RS Stock No.:
871-077
Mfr. Part No.:
A9S65140
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Switching Voltage

250V ac

Electrical Phase

1

Terminal Type

Tunnel

Switching Current

40A

Series

Acti9

IP Rating

IP20

Fuse Current

40A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Auxiliary Contacts Available

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Schneider Electric load isolator is designed to provide effective circuit protection, ensuring safe and reliable electrical management in various applications, especially within AC environments.

Rated operational current of 40 A at 240 V AC, supporting diverse electrical loads

Mechanical lifespan of 20,000 cycles ensures long-term durability

Compact dimensions of 85 mm height, 18 mm width, and 73 mm depth optimize space usage

Designed for installation on DIN rails, simplifying integration into existing systems

Local indication features, such as ON/OFF status display, enhance user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy