Schneider Electric Switch Disconnector, 1-Pole, 100 A, 100A
- RS Stock No.:
- 871-078
- Mfr. Part No.:
- A9S65191
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£92.39
(exc. VAT)
£110.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.39 |
*price indicative
- RS Stock No.:
- 871-078
- Mfr. Part No.:
- A9S65191
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Electrical Phase | 1 | |
| Terminal Type | Tunnel | |
| Switching Current | 100A | |
| IP Rating | IP20 | |
| Series | Acti9 | |
| Fuse Current | 100A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Electrical Phase 1 | ||
Terminal Type Tunnel | ||
Switching Current 100A | ||
IP Rating IP20 | ||
Series Acti9 | ||
Fuse Current 100A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Schneider Electric switch-disconnector is designed for effective isolation in various control applications, offering a reliable switch mechanism with built-in safety features.
Rated operational current of 100 A at 240 V AC enhances operational reliability
Compact dimensions of 85 mm in height, 18 mm in width, and 73 mm in depth facilitate easy installation
Durable mechanical lifespan of 20,000 cycles ensures long-term use
Related links
- Schneider Electric Switch Disconnector 40 A
- Schneider Electric Switch Disconnector 40 A, 40A
- Schneider Electric Switch Disconnector 125 A
- Schneider Electric Switch Disconnector 10A, 8.5 x 31.5 mm
- Schneider Electric Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector Auxiliary Switch, 1-Pole
- Schneider Electric Fuse Switch Disconnector 10 A
