Schneider Electric Switch Disconnector, 4-Pole, 40 A
- RS Stock No.:
- 758-631
- Mfr. Part No.:
- A9S66440
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£76.22
(exc. VAT)
£91.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.22 |
*price indicative
- RS Stock No.:
- 758-631
- Mfr. Part No.:
- A9S66440
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Fixed | |
| Terminal Type | Tunnel | |
| Series | A9S | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 40A | |
| Maximum Operating Temperature | 60°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Fixed | ||
Terminal Type Tunnel | ||
Series A9S | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 40A | ||
Maximum Operating Temperature 60°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- HU
The Schneider Electric switch disconnector offers robust isolation control for electrical systems, ensuring safe operation and high reliability in various applications. is designed for versatility, it is a Crucial component for effective management of electrical loads.
Four-pole design provides comprehensive isolation capability
Rated operational current of 40 A accommodates diverse electrical loads
IP20 protection rating ensures reliability in indoor environments
Mechanical durability of 20,000 cycles
Related links
- Schneider Electric Switch Disconnector 50 A, 50A
- Schneider Electric Switch Disconnector 40 A
- Schneider Electric Switch Disconnector 1.25kA
- Schneider Electric Switch Disconnector 800A
- Schneider Electric Switch Disconnector 630A
- Schneider Electric Switch Disconnector 400 A
- Schneider Electric Switch Disconnector 3.2 kA
- Schneider Electric Switch Disconnector 2kA
