Schneider Electric Switch Disconnector, 3-Pole, 125 A

Subtotal (1 unit)*

£180.87

(exc. VAT)

£217.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.87

*price indicative

RS Stock No.:
865-392
Mfr. Part No.:
A9GSB392W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Switching Voltage

690V ac

Series

Acti9

Minimum Operating Temperature

-20°C

Fuse Current

125A

Maximum Operating Temperature

60°C

Auxiliary Contacts Available

No

Standards/Approvals

RoHS

Product Condition

Repacked

COO (Country of Origin):
FR
The Schneider Electric Fuse disconnector designed for reliable electrical protection, featuring an efficient repacked option that optimises performance while ensuring safety and compliance with industry standards.

Three poles with a rated operational voltage of 690 V AC enhance operational reliability

Available in various rated currents from 32 A to 125 A to suit diverse applications

Compact dimensions facilitate easy installation on a 35 mm symmetrical DIN rail

Screw clamp terminals accept rigid and flexible cables ranging from 2.5 mm² to 25 mm²

1

26


56

82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy