Schneider Electric Switch Disconnector, 3+N-Pole, 125 A

Subtotal (1 unit)*

£233.58

(exc. VAT)

£280.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.58

*price indicative

RS Stock No.:
865-394
Mfr. Part No.:
A9GSB792W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Disconnector

Number of Poles

3+N

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Switching Voltage

690V ac

Series

Acti9

Fuse Current

125A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Auxiliary Contacts Available

No

Product Condition

Repacked

COO (Country of Origin):
FR
The Schneider Electric Fuse disconnector provides a reliable solution for electrical distribution. Designed for efficiency, it integrates seamlessly into systems requiring robust current management.

Rated for operational current ranging from 32 A to 125 A

Compatible with gG and aM fuses, accommodating various applications

Mounts easily on 35 mm symmetrical DIN rail for straightforward integration

Constructed to withstand operational temperatures from -20°C to 60°C

1

24


40

64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy