TE Connectivity, 1-5111922-0 2.54 mm Pitch 50 Way Right Angle Male FPC Connector, Solder

Subtotal (1 tray of 20 units)*

£208.40

(exc. VAT)

£250.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£208.40£10.42

*price indicative

RS Stock No.:
504-042
Distrelec Article No.:
304-55-019
Mfr. Part No.:
1-5111922-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

50

Sub Type

Universal Ejection Pin Header

Contact Material

Phosphor Bronze, Brass

Pitch

2.54mm

Current

1A

Mount Type

Board

Connector Gender

Male

Termination Type

Solder

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

250V

Series

1-5111922-0

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Number of Rows

2

Standards/Approvals

UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

Contact Plating

Gold Flash over Nickel

Housing Material

Polycyclohexylenedimethylene Terephthalate Fibreglass

COO (Country of Origin):
CN
The TE Connectivity connector solution is engineered to facilitate seamless board-to-board connections in demanding applications. Designed with a focus on precision and reliability, the product features a 50-position configuration with a 2.54 mm centreline pitch, ensuring optimal space utilisation on printed circuit boards. The right-angle, through-hole design allows for straightforward installation, making it an ideal choice for a variety of electronics projects. Furthermore, with a robust Mating Retention feature, this connector promises secure connections, enhancing overall system stability. Ideal for those seeking reliability in high-voltage applications, the component supports an operating voltage of up to 250 VAC and is suitable for communication and signal transmission, allowing for versatile use across multiple sectors.

Connector assembly type designed for ease of integration

Enhanced retention features eliminate connection dropouts

Constructed with high-performance materials for durability

Adaptable for various PCB thicknesses, promoting versatility

Compliant with key environmental standards for safety

Mating latch feature ensures reliable coupling in challenging environments

Facilitates efficient signal transmission across circuits

Ideal for high-temperature applications with guaranteed performance stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy