Kern AC 02 Adapter Screw, For Use With Fracture Tests

Subtotal (1 unit)*

£59.51

(exc. VAT)

£71.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.51

*price indicative

RS Stock No.:
920-541
Mfr. Part No.:
AC 02
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Adapter Screw

Product Type

Head

For Use With

Fracture Tests

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern ball-shaped head is engineered for precision in compression and fracture testing, ensuring reliable performance in demanding conditions.

Constructed from nickel-plated steel for durability

Compact dimensions of 35x10x10 mm for versatile applications

Capabilities of up to 5 kN tensile and compressive force

Storage temperature range from -10 °C to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy