Kern AFM 09 Adapter Screw, For Use With FL
- RS Stock No.:
- 863-219
- Mfr. Part No.:
- AFM 09
- Brand:
- Kern
Subtotal (1 unit)*
£16.48
(exc. VAT)
£19.78
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.48 |
*price indicative
- RS Stock No.:
- 863-219
- Mfr. Part No.:
- AFM 09
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Adapter Screw | |
| Product Type | Sleeve | |
| For Use With | FL | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Adapter Screw | ||
Product Type Sleeve | ||
For Use With FL | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern adapter designed for specialised measurement technology applications, enabling effective force dissipation and application through its thoughtfully engineered threaded connections.
Threaded sleeve constructed from Durable steel for lasting performance
Equipped with an outer thread size of M10 for secure attachment
Features a fine threaded hole of M6 x 0.5 for precise force application
Compact housing dimensions of 32x14x14 mm enhance usability in various setups
Related links
- Kern AFM 02 Adapter Screw, For Use With FL
- Kern AFM 25 Adapter Screw, For Use With FL
- Kern AFM 11 Adapter, For Use With FL
- Kern AC 49 J-Hook Turnbuckle, For Use With FL
- Kern AFM 13 Adapter Screw, For Use With Clamps
- Kern AFM 16 Adapter Screw, For Use With TVQ
- Kern AFM 21 Adapter Screw, For Use With TVQ
- Kern AFM 07 Adapter Screw, For Use With Test Stands
