Kern AFM 13 Adapter Screw, For Use With Clamps

Subtotal (1 unit)*

£16.48

(exc. VAT)

£19.78

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.48

*price indicative

RS Stock No.:
863-223
Mfr. Part No.:
AFM 13
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Pin

Accessory Type

Adapter Screw

For Use With

Clamps

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern threaded pin is engineered for use with force gauges and clamps, featuring both external and internal threads that facilitate versatile mounting solutions in measurement technology applications.

Threaded pin constructed from robust steel for durability and longevity

External thread is M6 while the mounting hole accommodates M12 threads

Compact housing dimensions of 35x20x20 mm for space efficiency

Quick delivery time of just 1 day ensures minimal wait for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy