Kern AFM 15 Adapter Screw, For Use With FS
- RS Stock No.:
- 863-225
- Mfr. Part No.:
- AFM 15
- Brand:
- Kern
Subtotal (1 unit)*
£16.48
(exc. VAT)
£19.78
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.48 |
*price indicative
- RS Stock No.:
- 863-225
- Mfr. Part No.:
- AFM 15
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Adapter Screw | |
| Product Type | Sleeve | |
| For Use With | FS | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Adapter Screw | ||
Product Type Sleeve | ||
For Use With FS | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern adapter designed to facilitate precise measurements and connections within various applications. Its robust construction and threaded configurations allow for reliable installation and stress dissipation.
Durable steel construction ensures longevity and reliability
M12 and M6 threaded holes provide versatile mounting options
Compact dimensions of 30x15x15 mm enable installation in tight spaces
Lightweight design with a net weight of approximately 0.05 kg for easy handling
Related links
- Kern AFM 12 Adapter, For Use With FS
- Kern AC 43 Adapter Screw, For Use With FS
- Kern AFH 06 Adapter Screw, For Use With FS 2-1KOY2
- Kern AFK 02 Bar Handle, For Use With FS
- Kern AFM 13 Adapter Screw, For Use With Clamps
- Kern AFM 16 Adapter Screw, For Use With TVQ
- Kern AFM 21 Adapter Screw, For Use With TVQ
- Kern AFM 02 Adapter Screw, For Use With FL
