Kern AFM 21 Adapter Screw, For Use With TVQ

Subtotal (1 unit)*

£16.48

(exc. VAT)

£19.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.48

*price indicative

RS Stock No.:
908-328
Mfr. Part No.:
AFM 21
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Adapter Screw

Product Type

Pin

For Use With

TVQ

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern threaded pin is crafted from steel and designed for use with force gauges and clamps, featuring an external thread of M12 for secure mounting and force application.

Constructed from Durable steel for enhanced longevity

External threading (M12) facilitates both force application and dissipation

Compact dimensions of 40x12x12 mm ensure versatile fitting

Weighs only 0.028 kg, making it lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy