Kern AFM 03 Adapter Screw, For Use With Clamps

Subtotal (1 unit)*

£20.14

(exc. VAT)

£24.17

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.14

*price indicative

RS Stock No.:
863-213
Mfr. Part No.:
AFM 03
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Pin

Accessory Type

Adapter Screw

For Use With

Clamps

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern threaded pin is a robust steel component designed for use with Sauter force gauges and clamps, ensuring secure connections with both external and internal threads for precise measurements.

Constructed from Durable steel for longevity

External thread sizes of M10 and internal sizes of M6 for versatile compatibility

Compact dimensions of 30x14x14 mm fit a variety of applications

Lightweight design with a net weight of approx. 0.05 kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy