Kern AC 43 Adapter Screw, For Use With FS
- RS Stock No.:
- 920-553
- Mfr. Part No.:
- AC 43
- Brand:
- Kern
Subtotal (1 unit)*
£55.85
(exc. VAT)
£67.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.85 |
*price indicative
- RS Stock No.:
- 920-553
- Mfr. Part No.:
- AC 43
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Standard | |
| Accessory Type | Adapter Screw | |
| For Use With | FS | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Standard | ||
Accessory Type Adapter Screw | ||
For Use With FS | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Standard Attachments Kit maximises the versatility of your SAUTER force gauge. This premium six piece set transitions seamlessly between tension and compression testing for exceptional workshop adaptability.
Constructed from steel with a galvanized finish for enhanced durability
Features a threaded hole (M6) for effective force dissipation
Capable of withstanding storage temperatures from -10 °C to 40 °C
Lightweight design with a net weight of approximately 0.05 kg
Related links
- Kern AFM 15 Adapter Screw, For Use With FS
- Kern AFH 06 Adapter Screw, For Use With FS 2-1KOY2
- Kern AFM 12 Adapter, For Use With FS
- Kern AC 430 Adapter Screw, For Use With FK
- Kern AC 02 Adapter Screw, For Use With Fracture Tests
- Kern AFK 02 Bar Handle, For Use With FS
- Kern AC 47 Measuring Instrument, For Use With TVL 500FHS71
- Kern AC 46 Measuring Instrument, For Use With TVO 500N500S
