Kern AC 46 Measuring Instrument, For Use With TVO 500N500S
- RS Stock No.:
- 863-497
- Mfr. Part No.:
- AC 46
- Brand:
- Kern
Subtotal (1 unit)*
£82.40
(exc. VAT)
£98.88
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.40 |
*price indicative
- RS Stock No.:
- 863-497
- Mfr. Part No.:
- AC 46
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Measuring Instrument | |
| Product Type | Sensor | |
| For Use With | TVO 500N500S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Measuring Instrument | ||
Product Type Sensor | ||
For Use With TVO 500N500S | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern sensor is a flat square-shaped device designed for lateral power sensing, accommodating loads of up to 1 kN. It is Ideal for applications involving back, chest, or ARM measurements.
Dimensions of the housing are 120x50x28 mm for Compact installation
Constructed from Durable aluminium, ensuring longevity in varied environments
Includes a threaded hole (M6) for efficient force dissipation during mounting
Operates within a storage temperature range of -10 °C to 40 °C for versatility
Related links
- Kern TVO 500N500S-LD Measurement Accessory, For Use With Sauter Force Gauges
- Kern AC 47 Measuring Instrument, For Use With TVL 500FHS71
- Kern AC 45 Measuring Instrument, For Use With FH 500 EXT
- Kern AC 43 Adapter Screw, For Use With FS
- Kern AC 430 Adapter Screw, For Use With FK
- Kern AC 02 Adapter Screw, For Use With Fracture Tests
- Kern ac 491 J-Hook Turnbuckle, For Use With Force Gauges Up To 500 N
- Kern AC 49 J-Hook Turnbuckle, For Use With FL
