Kern AC 45 Measuring Instrument, For Use With FH 500 EXT
- RS Stock No.:
- 863-496
- Mfr. Part No.:
- AC 45
- Brand:
- Kern
Subtotal (1 unit)*
£123.60
(exc. VAT)
£148.32
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.60 |
*price indicative
- RS Stock No.:
- 863-496
- Mfr. Part No.:
- AC 45
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Force Sensor IC | |
| Accessory Type | Measuring Instrument | |
| For Use With | FH 500 EXT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Force Sensor IC | ||
Accessory Type Measuring Instrument | ||
For Use With FH 500 EXT | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern concave force sensor designed for precise measurement of forces in limbs, optimally capturing data up to 1 kN. Its Compact and robust design makes it an Ideal tool for technical applications.
Concave design optimised for measuring forces specifically in arms and legs
Rated for measuring forces up to 1 kN
Compact dimensions of 120x50x30 mm enable easy integration
Constructed from Durable aluminium for longevity
Related links
- Kern AC 47 Measuring Instrument, For Use With TVL 500FHS71
- Kern AC 46 Measuring Instrument, For Use With TVO 500N500S
- Kern ac 491 J-Hook Turnbuckle, For Use With Force Gauges Up To 500 N
- Kern AC 43 Adapter Screw, For Use With FS
- Kern AC 430 Adapter Screw, For Use With FK
- Kern AC 02 Adapter Screw, For Use With Fracture Tests
- Kern AC 49 J-Hook Turnbuckle, For Use With FL
- Kern AE 08 Adapter Screw, For Use With FH 100
