Kern AE 08 Adapter Screw, For Use With FH 100

Subtotal (1 unit)*

£30.22

(exc. VAT)

£36.26

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.22

*price indicative

RS Stock No.:
863-513
Mfr. Part No.:
AE 08
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Pressure Plate

Accessory Type

Adapter Screw

For Use With

FH 100

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern pressure plate is engineered from stainless steel, ensuring robust performance and reliability in measuring applications. With a Compact design, it effectively manages forces of up to 5 kN, making it a dependable choice for precision tasks.

Constructed from rustproof steel for enhanced durability

Features a round design that fits various applications

Dimensions of 47x47x14 mm enable convenient handling and installation

Equipped with a threaded hole M6 for easy force application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy