Kern AFM 12 Adapter, For Use With FS
- RS Stock No.:
- 863-222
- Mfr. Part No.:
- AFM 12
- Brand:
- Kern
Subtotal (1 unit)*
£16.48
(exc. VAT)
£19.78
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.48 |
*price indicative
- RS Stock No.:
- 863-222
- Mfr. Part No.:
- AFM 12
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Nut | |
| Accessory Type | Adapter | |
| For Use With | FS | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Nut | ||
Accessory Type Adapter | ||
For Use With FS | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern steel knurled nut Ideal for secure fastening applications. This product is specifically designed for precision measurement technology, ensuring reliability in various operational environments.
Constructed from Durable steel for enhanced longevity
Compact dimensions of 15x10.5x10.5 mm facilitate versatile mounting options
Integrated with M6 threaded holes for effective force application and dissipation
Lightweight design with a net weight of approximately 0.05 kg aids in easy handling
Related links
- Kern AFM 15 Adapter Screw, For Use With FS
- Kern AC 43 Adapter Screw, For Use With FS
- Kern AFK 02 Bar Handle, For Use With FS
- Kern AFM 11 Adapter, For Use With FL
- Kern AFM 02 Adapter Screw, For Use With FL
- Kern AFM 10 Adapter Screw, For Use With FH 2K
- Kern AFM 16 Adapter Screw, For Use With TVQ
- Kern AFM 21 Adapter Screw, For Use With TVQ
