LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White, AEDELED50/CW/PIR, IP44
- RS Stock No.:
- 289-2217
- Mfr. Part No.:
- AEDELED50/CW/PIR
- Brand:
- Ansell Lighting
Subtotal (1 unit)*
£49.27
(exc. VAT)
£59.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.27 |
*price indicative
- RS Stock No.:
- 289-2217
- Mfr. Part No.:
- AEDELED50/CW/PIR
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Floodlight | |
| IP Rating | IP44 | |
| Housing Material | Aluminium | |
| Mount Type | Surface | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Plug Type | Pre-Wired | |
| Lifespan | 36000h | |
| Series | AEDELED | |
| Maximum Operating Temperature | 40°C | |
| Depth | 35mm | |
| Height | 175mm | |
| Standards/Approvals | No | |
| Width | 197mm | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| PIR Included | Yes | |
| LED Luminosity | 4400 lm | |
| Lamp Supplied | Yes | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Floodlight | ||
IP Rating IP44 | ||
Housing Material Aluminium | ||
Mount Type Surface | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Plug Type Pre-Wired | ||
Lifespan 36000h | ||
Series AEDELED | ||
Maximum Operating Temperature 40°C | ||
Depth 35mm | ||
Height 175mm | ||
Standards/Approvals No | ||
Width 197mm | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
PIR Included Yes | ||
LED Luminosity 4400 lm | ||
Lamp Supplied Yes | ||
Beam Angle 110° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Floodlight is a compact and economic aluminium LED floodlight which is suitable for semi commercial applications. Its bracket design allows installation without removing mounting bracket.
Non dimmable
Class 1 protection class
IP44 and IK06 degree protection
PIR complete with manual override facility
Related links
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- LEDAnsell Lighting AEDELED50 Floodlight Cool White IP65
- LEDAnsell Lighting AEDELED Floodlight Cool White IP65
