LEDAnsell Lighting AEDELED Floodlight Cool White, AEDELED20/CW, IP65

Subtotal (1 unit)*

£16.89

(exc. VAT)

£20.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.89

*price indicative

RS Stock No.:
289-2212
Mfr. Part No.:
AEDELED20/CW
Brand:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Floodlight

IP Rating

IP65

Housing Material

Aluminium

Colour

Cool White

Mount Type

Surface

Colour Temperature

4000K

Lifespan

36000h

Series

AEDELED

Maximum Operating Temperature

40°C

Height

132mm

Width

138mm

Standards/Approvals

No

Depth

30mm

Hazardous Area Certification

No

Lamp Type

LED

Lamp Supplied

Yes

LED Luminosity

1800 lm

Beam Angle

110°

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Floodlight is a Compact and economic aluminium LED floodlight which is suitable for semi commercial applications. Its bracket design allows installation without removing mounting bracket. Its polycarbonate spike accessory allowing installation into lawn and garden applications.

Non dimmable

Class 1 protection class

IP65 and IK06 degree protections

supply voltage 220…240 V/AC - 50/60Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy